JANS1N3595US
Description: Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon,

Overview of JANS1N3595US by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JANS1N3595US by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N3595US by Defense Logistics Agency

JANS1N3595US
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-GELF-R2
Number of Elements
1
Number of Terminals
2
Output Current-Max
0.15 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
125 V
Reverse Recovery Time-Max
3 µs
Reverse Test Voltage
125 V
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANS1N3595US
    Defense Logistics Agency
    Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon,
    VS

Related Parts for JANS1N3595US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N3595US by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N3595US by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANS1N3595US would you like to use for your alert(s)?
  • Please alert me when JANS1N3595US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N3595US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N3595US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N3595US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N3595US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N3595US by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: