Part Details for JANS1N3595US by Microsemi Corporation
Overview of JANS1N3595US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N3595US
JANS1N3595US CAD Models
JANS1N3595US Part Data Attributes
|
JANS1N3595US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N3595US
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, HERMATIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | HERMATIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N3595US
This table gives cross-reference parts and alternative options found for JANS1N3595US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N3595US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANS1N3595US vs JANS1N3595US |
JAN1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon | Microchip Technology Inc | JANS1N3595US vs JAN1N3595US |
SCA1N3595US | Rectifier Diode, 1 Element, 0.125A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN | Semicoa Semiconductors | JANS1N3595US vs SCA1N3595US |
JANTX1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon | Microchip Technology Inc | JANS1N3595US vs JANTX1N3595US |
JANS1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon | Microchip Technology Inc | JANS1N3595US vs JANS1N3595US |
JANTXV1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANS1N3595US vs JANTXV1N3595US |
JANTX1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANS1N3595US vs JANTX1N3595US |