Part Details for JANS1N4099UR-1/TR by Microchip Technology Inc
Overview of JANS1N4099UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4099UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2839
|
Newark | 6.8V 200 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4099UR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3400 / $46.3000 | Buy Now |
DISTI #
150-JANS1N4099UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.9900 / $46.3004 | Buy Now |
DISTI #
494-JANS1N4099UR1TR
|
Mouser Electronics | Zener Diodes 6.8V 200 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$46.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5100 / $82.6700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.3300 / $47.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.5100 / $82.6700 | Buy Now |
Part Details for JANS1N4099UR-1/TR
JANS1N4099UR-1/TR CAD Models
JANS1N4099UR-1/TR Part Data Attributes
|
JANS1N4099UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4099UR-1/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |