There are no models available for this part yet.
Overview of JANS1N4102UBCC by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4102UBCC by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N4102UBCC
|
Avnet Americas | Low Noise Zener Diode Array Common Cathode 8.7V 2% 500mW 4-Pin Case-UB Surface Mount - Bulk (Alt: JANS1N4102UBCC) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1904 / $57.2544 | Buy Now | |
DISTI #
JANS1N4102UBCC
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.0000 | Buy Now |
CAD Models for JANS1N4102UBCC by VPT Components
Part Data Attributes for JANS1N4102UBCC by VPT Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JESD-30 Code
|
R-CDSO-N3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
8.7 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
6.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANS1N4102UBCC
This table gives cross-reference parts and alternative options found for JANS1N4102UBCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4102UBCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4102UBCC | Zener Diode, | VPT Components | JANS1N4102UBCC vs JAN1N4102UBCC |
JANTX1N4102UBCC | Zener Diode, | VPT Components | JANS1N4102UBCC vs JANTX1N4102UBCC |