Part Details for JANS1N4102UR-1 by VPT Components
Overview of JANS1N4102UR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4102UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4102UR-1
|
Avnet Americas | Low Noise Zener Diode 8.7V 5% 500mW 2-Pin DO-213 Surface Mount - Bulk (Alt: JANS1N4102UR-1) Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7007 / $42.7171 | Buy Now |
DISTI #
JANS1N4102UR-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 35 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.7800 | Buy Now |
Part Details for JANS1N4102UR-1
JANS1N4102UR-1 CAD Models
JANS1N4102UR-1 Part Data Attributes
|
JANS1N4102UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4102UR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.7 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4102UR-1
This table gives cross-reference parts and alternative options found for JANS1N4102UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4102UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4102UR-1 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANS1N4102UR-1 vs JAN1N4102UR-1 |
1N4102URHR | Zener Diode | Digitron Semiconductors | JANS1N4102UR-1 vs 1N4102URHR |
1N4102URTRE3 | Zener Diode, 8.7V V(Z), 5%, 0.5W, | Microsemi Corporation | JANS1N4102UR-1 vs 1N4102URTRE3 |
1N4102UR | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 200 | Digitron Semiconductors | JANS1N4102UR-1 vs 1N4102UR |
1N4102URTR | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4102UR-1 vs 1N4102URTR |
JANTXV1N4102UR-1 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JANS1N4102UR-1 vs JANTXV1N4102UR-1 |
JAN1N4102UR-1 | Zener Diode, | VPT Components | JANS1N4102UR-1 vs JAN1N4102UR-1 |
JANTXV1N4102UR-1 | Zener Diode, | VPT Components | JANS1N4102UR-1 vs JANTXV1N4102UR-1 |
1N4102URE3TR | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4102UR-1 vs 1N4102URE3TR |
JANTX1N4102UR-1 | Zener Diode, | VPT Components | JANS1N4102UR-1 vs JANTX1N4102UR-1 |