Part Details for JANS1N4104CUR-1/TR by Microchip Technology Inc
Overview of JANS1N4104CUR-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANS1N4104CUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2893
|
Newark | 10 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4104CUR-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7800 / $91.5900 | Buy Now |
DISTI #
150-JANS1N4104CUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$85.0506 / $91.5906 | Buy Now |
DISTI #
494-JANS1N4104CUR1TR
|
Mouser Electronics | Zener Diodes 10 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$91.5900 | Order Now |
DISTI #
JANS1N4104CUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$91.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.1400 / $213.8700 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.7800 / $93.4600 | Buy Now |
|
Master Electronics | 0 |
|
$80.1400 / $213.8700 | Buy Now |
Part Details for JANS1N4104CUR-1/TR
JANS1N4104CUR-1/TR CAD Models
JANS1N4104CUR-1/TR Part Data Attributes
|
JANS1N4104CUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4104CUR-1/TR
Microchip Technology Inc
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |