JANS1N4107CUR-1/TR
Description: Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Overview of JANS1N4107CUR-1/TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for JANS1N4107CUR-1/TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AJ2929
Newark 13V 200 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4107CUR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $91.5900
  • 100 $85.0500
  • 500 $81.7800
$81.7800 / $91.5900 Buy Now
DISTI # 150-JANS1N4107CUR-1/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50 $91.5906
  • 100 $85.0506
$85.0506 / $91.5906 Buy Now
DISTI # 494-JANS1N4107CUR1TR
Mouser Electronics Zener Diodes 13V 200 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant 0
  • 50 $91.5900
$91.5900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $213.8700
  • 25 $117.7600
  • 38 $81.7800
  • 50 $80.1400
$80.1400 / $213.8700 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 0
  • 1 $93.4600
  • 100 $86.0800
  • 500 $81.7700
  • 800 $79.7800
$79.7800 / $93.4600 Buy Now

CAD Models for JANS1N4107CUR-1/TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4107CUR-1/TR by Microchip Technology Inc

JANS1N4107CUR-1/TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOD-80, MELF-2
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-N2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom
13 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
9.9 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANS1N4107CUR-1/TR
    Microchip Technology Inc
    Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4107CUR-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4107CUR-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N4107CUR-1/TR would you like to use for your alert(s)?
  • Please alert me when JANS1N4107CUR-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4107CUR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4107CUR-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4107CUR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4107CUR-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4107CUR-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: