-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2932
|
Newark | 13 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4107DUR-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9000 / $138.7700 | Buy Now |
DISTI #
JANS1N4107DUR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.7710 | Buy Now |
DISTI #
JANS1N4107DUR-1
|
Avnet Americas | Diode Zener Single 13V 1% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4107DUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7700 | Buy Now |
DISTI #
494-JANS1N4107DUR-1
|
Mouser Electronics | Zener Diodes 13 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$138.7700 | Order Now |
DISTI #
JANS1N4107DUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$138.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$121.4200 / $324.0500 | Buy Now | |
DISTI #
JANS1N4107DUR-1
|
Avnet Americas | Diode Zener Single 13V 1% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4107DUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7700 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
JANS1N4107DUR-1
|
Avnet Americas | Diode Zener Single 13V 1% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4107DUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.8800 / $141.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JANS1N4107DUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4107DUR-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
This table gives cross-reference parts and alternative options found for JANS1N4107DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4107DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4107DUR-1 | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | JANS1N4107DUR-1 vs JANS1N4107DUR-1 |
JANS1N4107DUR-1 | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JANS1N4107DUR-1 vs JANS1N4107DUR-1 |