Part Details for JANS1N4110DUR-1 by Microchip Technology Inc
Overview of JANS1N4110DUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4110DUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2968
|
Newark | 16 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4110DUR-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7300 / $137.4500 | Buy Now |
DISTI #
JANS1N4110DUR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.4500 | Buy Now |
DISTI #
JANS1N4110DUR-1
|
Avnet Americas | Diode Zener Single 16V 1% 0.5W 2-Pin MELF DO-213AA Waffle Pack - Bulk (Alt: JANS1N4110DUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$122.7300 / $137.4500 | Buy Now |
DISTI #
494-JANS1N4110DUR-1
|
Mouser Electronics | Zener Diodes 16 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$137.4500 | Order Now |
DISTI #
JANS1N4110DUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$137.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$120.2700 / $320.9700 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$119.7300 / $140.2600 | Buy Now |
|
Master Electronics | 0 |
|
$120.2700 / $320.9700 | Buy Now |
Part Details for JANS1N4110DUR-1
JANS1N4110DUR-1 CAD Models
JANS1N4110DUR-1 Part Data Attributes:
|
JANS1N4110DUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4110DUR-1
Microchip Technology Inc
Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |