Part Details for JANS1N4111-1 by Sensitron Semiconductors
Overview of JANS1N4111-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4111-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4111-1
|
Avnet Americas | Zener Single 17V 500mW 2-Pin - Bulk (Alt: JANS1N4111-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N4111-1
JANS1N4111-1 CAD Models
JANS1N4111-1 Part Data Attributes
|
JANS1N4111-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N4111-1
Sensitron Semiconductors
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4111-1
This table gives cross-reference parts and alternative options found for JANS1N4111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANS1N4111-1 vs 1N4111-1 |
JANTX1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANS1N4111-1 vs JANTX1N4111-1 |
JANTX1N4111 | 17 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANS1N4111-1 vs JANTX1N4111 |
1N4111 | 17 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | JANS1N4111-1 vs 1N4111 |
JAN1N4111 | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JANS1N4111-1 vs JAN1N4111 |
JAN1N4111 | 17V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JANS1N4111-1 vs JAN1N4111 |
JANTXV1N4111 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N4111-1 vs JANTXV1N4111 |
JANTXV1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4111-1 vs JANTXV1N4111-1 |
JANTXV1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANS1N4111-1 vs JANTXV1N4111-1 |
1N4111 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANS1N4111-1 vs 1N4111 |