Part Details for JANS1N4114D-1/TR by Microchip Technology Inc
Overview of JANS1N4114D-1/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4114D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3015
|
Newark | 20V 150 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N4114D-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5500 / $94.7000 | Buy Now |
DISTI #
150-JANS1N4114D-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$87.9306 / $94.7000 | Buy Now |
DISTI #
494-JANS1N4114D-1/TR
|
Mouser Electronics | Zener Diodes 20V 150 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$94.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.8600 / $221.1300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$82.4900 / $96.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.8600 / $221.1300 | Buy Now |
Part Details for JANS1N4114D-1/TR
JANS1N4114D-1/TR CAD Models
JANS1N4114D-1/TR Part Data Attributes
|
JANS1N4114D-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4114D-1/TR
Microchip Technology Inc
Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |