Part Details for JANS1N4114DUR-1/TR by Microchip Technology Inc
Overview of JANS1N4114DUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4114DUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3017
|
Newark | 20V 150 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4114DUR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8500 / $137.5900 | Buy Now |
DISTI #
JANS1N4114DUR-1
|
Avnet Americas | JANS1N4114DUR-1/T/R - Bulk (Alt: JANS1N4114DUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$122.7300 / $137.4500 | Buy Now |
DISTI #
494-JANS1N4114DUR1TR
|
Mouser Electronics | Zener Diodes 20V 150 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$137.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.3900 / $321.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$119.8500 / $140.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.3900 / $321.3000 | Buy Now |
Part Details for JANS1N4114DUR-1/TR
JANS1N4114DUR-1/TR CAD Models
JANS1N4114DUR-1/TR Part Data Attributes
|
JANS1N4114DUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4114DUR-1/TR
Microchip Technology Inc
Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |