There are no models available for this part yet.
Overview of JANS1N4116UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4116UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3043
|
Newark | 24V 150 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4116UR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 / $45.8600 | Buy Now | |
DISTI #
150-JANS1N4116UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.5903 / $45.8600 | Buy Now | |
DISTI #
JANS1N4116UR-1/TR
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4116UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$40.9500 / $45.8600 | Buy Now | |
DISTI #
579-NS1N4116UR-1/TR
|
Mouser Electronics | Zener Diodes 24V 150 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$45.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1300 / $81.9000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.9500 / $46.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.1300 / $81.9000 | Buy Now |