Diodes
JANS1N4117-1
Description: Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANS1N4117-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for JANS1N4117-1 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4117-1
Avnet Americas Zener Single 25V 500mW 2-Pin - Bulk (Alt: JANS1N4117-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JANS1N4117-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4117-1 by Sensitron Semiconductors

JANS1N4117-1
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
25 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANS1N4117-1
    Sensitron Semiconductors
    Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANS1N4117-1

This table gives cross-reference parts and alternative options found for JANS1N4117-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4117-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4117/TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4117-1 vs JAN1N4117/TR
JANS1N4117-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANS1N4117-1 vs JANS1N4117-1
1N4117(DO35)E3 Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N4117-1 vs 1N4117(DO35)E3
JAN1N4117-1 Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4117-1 vs JAN1N4117-1
1N4117-TP Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components JANS1N4117-1 vs 1N4117-TP
1N4117E3 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4117-1 vs 1N4117E3
1N4117E3/TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4117-1 vs 1N4117E3/TR
JANTXV1N4117 Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc JANS1N4117-1 vs JANTXV1N4117
JANTXV1N4117 Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Compensated Devices Inc JANS1N4117-1 vs JANTXV1N4117
1N4117-B Zener Diode, Micro Commercial Components JANS1N4117-1 vs 1N4117-B
Part Number Description Manufacturer Compare
1N4117 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANS1N4117-1 vs 1N4117
1N4117-PBF Zener Diode Digitron Semiconductors JANS1N4117-1 vs 1N4117-PBF
1N4117-1E3 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4117-1 vs 1N4117-1E3
1N4117 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components JANS1N4117-1 vs 1N4117
JANTX1N4117-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANS1N4117-1 vs JANTX1N4117-1
JAN1N4117 25V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JANS1N4117-1 vs JAN1N4117
1N4117(DO35)E3 Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N4117-1 vs 1N4117(DO35)E3
JAN1N4117-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANS1N4117-1 vs JAN1N4117-1
JAN1N4117 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4117-1 vs JAN1N4117
1N4117-1 Zener Diode, 25V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANS1N4117-1 vs 1N4117-1

Related Parts for JANS1N4117-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4117-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4117-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANS1N4117-1 would you like to use for your alert(s)?
  • Please alert me when JANS1N4117-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4117-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4117-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4117-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4117-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4117-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: