Part Details for JANS1N4122C-1/TR by Microchip Technology Inc
Overview of JANS1N4122C-1/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4122C-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3107
|
Newark | 36V 200 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N4122C-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4300 / $63.2000 | Buy Now |
DISTI #
150-JANS1N4122C-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$58.6802 / $63.2000 | Buy Now |
DISTI #
494-JANS1N4122C-1/TR
|
Mouser Electronics | Zener Diodes 36V 200 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$63.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.3000 / $112.8500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$55.0500 / $64.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.3000 / $112.8500 | Buy Now |