Part Details for JANS1N4460US by Micross Components
Overview of JANS1N4460US by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANS1N4460US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4460US
|
Avnet Americas | 6.2V ZENER 1.5W - Waffle Pack (Alt: JANS1N4460US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4460US
JANS1N4460US CAD Models
JANS1N4460US Part Data Attributes
|
JANS1N4460US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4460US
Micross Components
Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3.72 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 3.1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |