There are no models available for this part yet.
Overview of JANS1N4461DUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4461DUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8059
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANS1N4461DUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.7900 / $331.2800 | Buy Now | |
DISTI #
150-JANS1N4461DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$331.2820 | Buy Now | |
DISTI #
579-JANS1N4461DUS/TR
|
Mouser Electronics | Zener Diodes 6.8V 2.5 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$331.2800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$295.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.9700 / $846.4100 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$288.5700 / $338.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$295.9700 / $846.4100 | Buy Now |