Part Details for JANS1N4463/TR by Microchip Technology Inc
Overview of JANS1N4463/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4463/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3292
|
Newark | 8.2 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4463/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0100 / $78.4100 | Buy Now |
DISTI #
150-JANS1N4463/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.8102 / $78.4100 | Buy Now |
DISTI #
JANS1N4463/TR
|
Avnet Americas | Diode Zener Single 8.2V 5% 1.5W 2-Pin DO-41 - Tape and Reel (Alt: JANS1N4463/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$70.0100 / $78.4100 | Buy Now |
DISTI #
JANS1N4463
|
Avnet Americas | Diode Zener Single 8.2V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JANS1N4463) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8900 / $78.2700 | Buy Now |
DISTI #
579-JANS1N4463/TR
|
Mouser Electronics | Zener Diodes 8.2 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$72.8100 / $78.4100 | Order Now |
DISTI #
JANS1N4463/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$68.6100 / $183.1100 | Buy Now | |
DISTI #
JANS1N4463/TR
|
Avnet Americas | Diode Zener Single 8.2V 5% 1.5W 2-Pin DO-41 - Tape and Reel (Alt: JANS1N4463/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$70.0100 / $78.4100 | Buy Now |
DISTI #
JANS1N4463
|
Avnet Americas | Diode Zener Single 8.2V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JANS1N4463) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8900 / $78.2700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.3000 / $80.0100 | Buy Now |
Part Details for JANS1N4463/TR
JANS1N4463/TR CAD Models
JANS1N4463/TR Part Data Attributes:
|
JANS1N4463/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4463/TR
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 4.92 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |