Part Details for JANS1N4464CUS by Microchip Technology Inc
Overview of JANS1N4464CUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4464CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4178
|
Newark | 9.1 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4464CUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5300 / $264.9100 | Buy Now |
DISTI #
150-JANS1N4464CUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.9118 | Buy Now |
DISTI #
JANS1N4464CUS
|
Avnet Americas | Diode Zener Single 9.1V 2% 1.5W 2-Pin MELF SMD - Bulk (Alt: JANS1N4464CUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$236.5300 / $264.9100 | Buy Now |
DISTI #
579-JANS1N4464CUS
|
Mouser Electronics | Zener Diodes 9.1V 4 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$264.9100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$236.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.1100 / $654.9900 | Buy Now |
|
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$230.7600 / $270.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$239.1100 / $654.9900 | Buy Now |
Part Details for JANS1N4464CUS
JANS1N4464CUS CAD Models
JANS1N4464CUS Part Data Attributes
|
JANS1N4464CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4464CUS
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 2%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 28 mA |