Part Details for JANS1N4465D by Microchip Technology Inc
Overview of JANS1N4465D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4465D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3305
|
Newark | 10 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4465D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.7400 / $241.6300 | Buy Now |
DISTI #
JANS1N4465D-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.6312 | Buy Now |
DISTI #
JANS1N4465D
|
Avnet Americas | Diode Zener Single 10V 1% 1.5W 2-Pin Axial DO-41 Tray - Bulk (Alt: JANS1N4465D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$215.7400 / $241.6300 | Buy Now |
DISTI #
494-JANS1N4465D
|
Mouser Electronics | Zener Diodes Voltage Regulator _ A-Body RoHS: Not Compliant | 0 |
|
$241.6300 | Order Now |
DISTI #
JANS1N4465D
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$241.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$218.1000 / $597.4300 | Buy Now | |
DISTI #
JANS1N4465D
|
Avnet Americas | Diode Zener Single 10V 1% 1.5W 2-Pin Axial DO-41 Tray - Bulk (Alt: JANS1N4465D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$215.7400 / $241.6300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.4800 / $246.5600 | Buy Now |
|
Master Electronics | 0 |
|
$218.1000 / $597.4300 | Buy Now |
Part Details for JANS1N4465D
JANS1N4465D CAD Models
JANS1N4465D Part Data Attributes:
|
JANS1N4465D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4465D
Microchip Technology Inc
Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 25 mA |