Part Details for JANS1N4466DUS by Microchip Technology Inc
Overview of JANS1N4466DUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4466DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3313
|
Newark | 11 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4466DUS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now |
DISTI #
JANS1N4466DUS-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.2402 | Buy Now |
DISTI #
JANS1N4466DUS
|
Avnet Americas | Diode Zener Single 11V 1% 1.5W 2-Pin A-Case MELF SMD Waffle Pack - Bulk (Alt: JANS1N4466DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now |
DISTI #
494-JANS1N4466DUS
|
Mouser Electronics | Zener Diodes Voltage Regulator _ A-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$308.2400 | Order Now |
DISTI #
JANS1N4466DUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$308.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$275.3900 / $787.5300 | Buy Now | |
DISTI #
JANS1N4466DUS
|
Avnet Americas | Diode Zener Single 11V 1% 1.5W 2-Pin A-Case MELF SMD Waffle Pack - Bulk (Alt: JANS1N4466DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$268.5000 / $314.5300 | Buy Now |
|
Master Electronics | 0 |
|
$275.3900 / $787.5300 | Buy Now |