Part Details for JANS1N4469US/TR by Microchip Technology Inc
Overview of JANS1N4469US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4469US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3339
|
Newark | 15 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4469US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4400 / $86.7300 | Buy Now |
DISTI #
150-JANS1N4469US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$80.5406 / $86.7300 | Buy Now |
DISTI #
JANS1N4469US/TR
|
Avnet Americas | Diode Zener Single 15V 5% 1.5W 2-Pin A-MELF - Tape and Reel (Alt: JANS1N4469US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$77.4400 / $86.7300 | Buy Now |
DISTI #
579-JANS1N4469US/TR
|
Mouser Electronics | Zener Diodes 15V 9 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$86.7300 | Order Now |
|
Future Electronics | Zener Diode 15V 1.5W ±5% Surface Mount D-5A RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$85.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8900 / $202.5300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$75.5500 / $88.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.8900 / $202.5300 | Buy Now |