JANS1N4469US
Description: Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Overview of JANS1N4469US by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANS1N4469US by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4469US
Avnet Americas 15V ZENER 1.5W - Waffle Pack (Alt: JANS1N4469US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack 0
RFQ

CAD Models for JANS1N4469US by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4469US by Micross Components

JANS1N4469US
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
Factory Lead Time
38 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JESD-30 Code
O-LELF-R2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
15 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
12.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
17 mA
Want to compare parts?
  1. JANS1N4469US
    Micross Components
    Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional,
    VS

Related Parts for JANS1N4469US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4469US by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4469US by Micross Components

Select Manufacturer
Which Manufacturer of JANS1N4469US would you like to use for your alert(s)?
  • Please alert me when JANS1N4469US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4469US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4469US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4469US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4469US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4469US by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: