There are no models available for this part yet.
Overview of JANS1N4470DUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4470DUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3344
|
Newark | 16 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4470DUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.3400 / $308.3800 | Buy Now | |
DISTI #
150-JANS1N4470DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$308.3802 | Buy Now | |
DISTI #
494-JANS1N4470DUS/TR
|
Mouser Electronics | Zener Diodes 16V 10 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$308.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.5100 / $787.8900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$268.6200 / $314.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$275.5100 / $787.8900 | Buy Now |