There are no models available for this part yet.
Overview of JANS1N4471/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4471/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5905
|
Newark | 18 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4471/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$70.0100 / $78.4100 | Buy Now | |
DISTI #
150-JANS1N4471/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.8102 / $78.4100 | Buy Now | |
DISTI #
JANS1N4471/TR
|
Avnet Americas | Diode Zener Single 18V 5% 50W 2-Pin DO-41 - Tape and Reel (Alt: JANS1N4471/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$70.0100 / $78.4100 | Buy Now | |
DISTI #
579-JANS1N4471/TR
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$72.8100 / $78.4100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$70.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.6100 / $183.1100 | Buy Now | ||
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.3000 / $80.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$68.6100 / $183.1100 | Buy Now |