Part Details for JANS1N4472US/TR by Microchip Technology Inc
Overview of JANS1N4472US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4472US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3359
|
Newark | 20 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4472US/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2800 / $77.5900 | Buy Now |
DISTI #
150-JANS1N4472US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.0504 / $77.5902 | Buy Now |
DISTI #
JANS1N4472US/TR
|
Avnet Americas | Diode Zener Single 20V 5% 1.5W 2-Pin A-Case MELF SMD T/R - Tape and Reel (Alt: JANS1N4472US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$69.2800 / $77.5900 | Buy Now |
DISTI #
494-JANS1N4472US/TR
|
Mouser Electronics | Zener Diodes 20 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$72.0500 / $77.5900 | Order Now |
DISTI #
JANS1N4472US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$77.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.8900 / $181.1800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$67.5900 / $79.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.8900 / $181.1800 | Buy Now |