Part Details for JANS1N4487C by Microchip Technology Inc
Overview of JANS1N4487C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4487C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5908
|
Newark | 82 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4487C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0100 / $256.4900 | Buy Now |
DISTI #
150-JANS1N4487C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.4904 | Buy Now |
DISTI #
JANS1N4487C
|
Avnet Americas | Diode Zener Single 82V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: JANS1N4487C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$229.0100 / $256.4900 | Buy Now |
DISTI #
579-JANS1N4487C
|
Mouser Electronics | Zener Diodes 82 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$256.4900 | Order Now |
DISTI #
JANS1N4487C
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$256.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$229.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.5200 / $634.1900 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$223.4300 / $261.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$231.5200 / $634.1900 | Buy Now |
Part Details for JANS1N4487C
JANS1N4487C CAD Models
JANS1N4487C Part Data Attributes
|
JANS1N4487C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4487C
Microchip Technology Inc
Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 3 mA |
Alternate Parts for JANS1N4487C
This table gives cross-reference parts and alternative options found for JANS1N4487C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4487C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ3EZ82D5 | Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | JANS1N4487C vs MQ3EZ82D5 |
1N4487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4487C vs 1N4487 |
1N4487US | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4487C vs 1N4487US |
CDLL6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JANS1N4487C vs CDLL6487 |
JANS1N6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4487C vs JANS1N6487 |
JAN1N4487C | Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4487C vs JAN1N4487C |
JANTXV1N4487CUS | Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N4487C vs JANTXV1N4487CUS |
JANTXV1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4487C vs JANTXV1N4487 |
JAN1N4487DUS | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4487C vs JAN1N4487DUS |
JANS1N4487C | Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4487C vs JANS1N4487C |