Part Details for JANS1N4487D by Microchip Technology Inc
Overview of JANS1N4487D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4487D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4212
|
Newark | 82 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4487D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.2600 / $320.6100 | Buy Now |
DISTI #
150-JANS1N4487D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.6118 | Buy Now |
DISTI #
JANS1N4487D
|
Avnet Americas | Diode Zener Single 82V 1% 1.5W 2-Pin DO-41 - Bulk (Alt: JANS1N4487D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$286.2600 / $320.6100 | Buy Now |
DISTI #
579-JANS1N4487D
|
Mouser Electronics | Zener Diodes 82V 160 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$320.6100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$286.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.4400 / $819.1500 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$279.2800 / $327.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$286.4400 / $819.1500 | Buy Now |
Part Details for JANS1N4487D
JANS1N4487D CAD Models
JANS1N4487D Part Data Attributes
|
JANS1N4487D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4487D
Microchip Technology Inc
Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 3 mA |