There are no models available for this part yet.
Overview of JANS1N4488DUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N4488DUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ4216
|
Newark | 91 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4488DUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now | |
DISTI #
150-JANS1N4488DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.2402 | Buy Now | |
DISTI #
JANS1N4488DUS
|
Avnet Americas | Diode Zener Single 91V 1% 1.5W 2-Pin A-MELF - Bulk (Alt: JANS1N4488DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now | |
DISTI #
579-JANS1N4488DUS
|
Mouser Electronics | Zener Diodes 91V 200 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$308.2400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$275.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.3900 / $787.5300 | Buy Now | ||
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$268.5000 / $314.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$275.3900 / $787.5300 | Buy Now |
CAD Models for JANS1N4488DUS by Microchip Technology Inc
Part Data Attributes for JANS1N4488DUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/406F
|
Reference Voltage-Nom
|
91 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
2.8 mA
|
Alternate Parts for JANS1N4488DUS
This table gives cross-reference parts and alternative options found for JANS1N4488DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4488DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4488CUS | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | JANS1N4488DUS vs JANS1N4488CUS |
JAN1N4488US | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4488DUS vs JAN1N4488US |
JANS1N4488CUS | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N4488DUS vs JANS1N4488CUS |
JANS1N4488US | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N4488DUS vs JANS1N4488US |
JANTX1N4488US | Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4488DUS vs JANTX1N4488US |
JANS1N4488DUS | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | JANS1N4488DUS vs JANS1N4488DUS |
JAN1N4486D | Zener Diode, 75V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4488DUS vs JAN1N4486D |
JANS1N4488US | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | JANS1N4488DUS vs JANS1N4488US |
JANS1N4488DUS | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N4488DUS vs JANS1N4488DUS |
JANS1N4486D | Zener Diode, 75V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JANS1N4488DUS vs JANS1N4486D |
Related Parts for JANS1N4488DUS
-
JANTXV1N4468Zener Diodes
-
JANS1N5809USRectifier Diodes
-
JANTXV1N6137ATransient Suppressors
-
JANSR2N7469U2Power Field-Effect Transistors
-
JANS2N3635Small Signal Bipolar Transistors
-
ISL9000AIRBBZLinear Regulator ICs
-
0JTD400.XElectric Fuses
-
J-7Snap Acting/Limit Switches
-
JCG1512D15Power Supply Modules