Part Details for JANS1N4488US/TR by Microchip Technology Inc
Overview of JANS1N4488US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4488US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8110
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANS1N4488US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9500 / $154.5000 | Buy Now |
DISTI #
150-JANS1N4488US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$154.5006 | Buy Now |
DISTI #
579-JANS1N4488US/TR
|
Mouser Electronics | Zener Diodes 91V 200 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$154.5000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$137.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.4600 / $382.0200 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$134.5900 / $157.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.4600 / $382.0200 | Buy Now |