Part Details for JANS1N4491D by Microchip Technology Inc
Overview of JANS1N4491D by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4491D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4224
|
Newark | 120 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4491D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.2600 / $320.6100 | Buy Now |
DISTI #
150-JANS1N4491D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.6118 | Buy Now |
DISTI #
579-JANS1N4491D
|
Mouser Electronics | Zener Diodes 120 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$320.6000 | Order Now |
DISTI #
JANS1N4491D
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$320.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$286.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$286.4400 / $819.1500 | Buy Now | |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$279.2800 / $327.1600 | Buy Now |
|
Master Electronics | 0 |
|
$286.4400 / $819.1500 | Buy Now |
Part Details for JANS1N4491D
JANS1N4491D CAD Models
JANS1N4491D Part Data Attributes
|
JANS1N4491D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4491D
Microchip Technology Inc
Zener Diode, 120V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 2 mA |
Alternate Parts for JANS1N4491D
This table gives cross-reference parts and alternative options found for JANS1N4491D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4491D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4491D | Zener Diode, 120V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JANS1N4491D vs JANS1N4491D |