There are no models available for this part yet.
Overview of JANS1N4566AUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4566AUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3456
|
Newark | 6.4V .5Ma +/- .5% Round-End Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4566AUR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.5300 / $152.9100 | Buy Now | |
DISTI #
150-JANS1N4566AUR-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.9102 | Buy Now | |
DISTI #
JANS1N4566AUR-1/TR
|
Avnet Americas | Diode Zener Single 200Ohm 0.5W 2-Pin DO-213AA MELF T/R - Tape and Reel (Alt: JANS1N4566AUR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$136.5300 / $152.9100 | Buy Now | |
DISTI #
579-NS1N4566AUR-1/TR
|
Mouser Electronics | Zener Diodes 6.4V .5MA +/- .5% Round-End Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$152.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.0200 / $378.0700 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$133.2000 / $156.0300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$138.0200 / $378.0700 | Buy Now |