Part Details for JANS1N4573AUR-1 by Microchip Technology Inc
Overview of JANS1N4573AUR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4573AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4573AUR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2902 | Buy Now |
DISTI #
JANS1N4573AUR-1/TR
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4573AUR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$67.6000 / $75.7100 | Buy Now |
DISTI #
JANS1N4573AUR-1
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4573AUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1200 / $76.2900 | Buy Now |
DISTI #
494-JANS1N4573AUR-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$76.2900 | Order Now |
DISTI #
JANS1N4573AUR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
160 Alternates Available |
|
$76.2900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 6.4V - ±5% - 500mW - 100 Ohms - 2µA @ 3V Reverse Leakage @ Vr - 10mV Voltage Regulation - DO-213AA Package - Surface Mount. | 0 |
|
$66.7600 / $178.1700 | Buy Now |
DISTI #
JANS1N4573AUR-1/TR
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4573AUR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$67.6000 / $75.7100 | Buy Now |
DISTI #
JANS1N4573AUR-1
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4573AUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1200 / $76.2900 | Buy Now |
|
Ameya Holding Limited | 42 |
|
RFQ | ||
DISTI #
JANS1N4573AUR-1
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4573AUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1200 / $76.2900 | Buy Now |
Part Details for JANS1N4573AUR-1
JANS1N4573AUR-1 CAD Models
JANS1N4573AUR-1 Part Data Attributes
|
JANS1N4573AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4573AUR-1
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.064 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N4573AUR-1
This table gives cross-reference parts and alternative options found for JANS1N4573AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4573AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4573AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N4573AUR-1 vs JANTXV1N4573AUR-1 |
JANTX1N4573AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4573AUR-1 vs JANTX1N4573AUR-1 |
JANTXV1N4573AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4573AUR-1 vs JANTXV1N4573AUR-1 |
CDLL4573A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4573AUR-1 vs CDLL4573A |
1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N4573AUR-1 vs 1N4573AUR-1 |
JANTX1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANS1N4573AUR-1 vs JANTX1N4573AUR-1 |
CDLL4573A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N4573AUR-1 vs CDLL4573A |
JANS1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4573AUR-1 vs JANS1N4573AUR-1 |
JANTXV1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANS1N4573AUR-1 vs JANTXV1N4573AUR-1 |