Part Details for JANS1N4614D-1 by Microchip Technology Inc
Overview of JANS1N4614D-1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4614D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5918
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANS1N4614D-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8500 / $207.0300 | Buy Now |
DISTI #
150-JANS1N4614D-1-ND
|
DigiKey | VOLTAGE REGULATOR Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANS1N4614D-1
|
Avnet Americas | Diode Zener Single 1.8V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: JANS1N4614D-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-JANS1N4614D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$207.0200 | Order Now |
DISTI #
JANS1N4614D-1
|
Avnet Americas | Diode Zener Single 1.8V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: JANS1N4614D-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |