Part Details for JANS1N4614UR-1/DATAPACK by VPT Components
Overview of JANS1N4614UR-1/DATAPACK by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4614UR-1/DATAPACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4614UR-1/DAT
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin DO-213AA - Virtual or Non-Physical Inventory (Software & Literature) (Alt: JANS1N4614UR-1/DAT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: No Container | 0 |
|
RFQ |