Part Details for JANS1N4615-1 by Microchip Technology Inc
Overview of JANS1N4615-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANS1N4615-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3523
|
Newark | 2V 1250 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANS1N4615-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4400 / $55.3700 | Buy Now |
DISTI #
JANS1N4615-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3700 | Buy Now |
DISTI #
JANS1N4615-1
|
Avnet Americas | Diode Zener Single 2V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANS1N4615-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4400 / $55.3700 | Buy Now |
DISTI #
494-JANS1N4615-1
|
Mouser Electronics | Zener Diodes 2V 1250 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$55.3700 | Order Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 2V - ±5% - 500 mW - 1250 Ohms - 2.5µA @ 1V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH). RoHS: Compliant | 167 Factory Stock |
|
$48.4500 / $98.8800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$48.2300 / $56.5000 | Buy Now |
|
Master Electronics | Zener Diode - JANS Level - 2V - ±5% - 500 mW - 1250 Ohms - 2.5µA @ 1V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH). RoHS: Compliant | 167 Factory Stock |
|
$48.4500 / $98.8800 | Buy Now |
Part Details for JANS1N4615-1
JANS1N4615-1 CAD Models
JANS1N4615-1 Part Data Attributes
|
JANS1N4615-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4615-1
Microchip Technology Inc
Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4615-1
This table gives cross-reference parts and alternative options found for JANS1N4615-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4615-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4615(DO35) | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANS1N4615-1 vs 1N4615(DO35) |
JANTX1N4615(DO35) | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANS1N4615-1 vs JANTX1N4615(DO35) |
1N4615-BP | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANS1N4615-1 vs 1N4615-BP |
JANTX1N4615-1/TR | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4615-1 vs JANTX1N4615-1/TR |
1N4615-35_B0_10001 | Zener Diode | PanJit Semiconductor | JANS1N4615-1 vs 1N4615-35_B0_10001 |
1N4615TR-RMCU | Zener Diode, 2V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4615-1 vs 1N4615TR-RMCU |
JANTXV1N4615 | 2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANS1N4615-1 vs JANTXV1N4615 |
JANTXV1N4615-1/TR | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4615-1 vs JANTXV1N4615-1/TR |
JAN1N4615-1 | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANS1N4615-1 vs JAN1N4615-1 |
JANTXV1N4615 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANS1N4615-1 vs JANTXV1N4615 |