Part Details for JANS1N4623UR-1 HSD FEE by Microchip Technology Inc
Overview of JANS1N4623UR-1 HSD FEE by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8005ARTZ-REEL7 | Analog Devices | SOT23 180MHz,400uA Current Fee | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing |
Price & Stock for JANS1N4623UR-1 HSD FEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4623UR-1 HSD
|
Avnet Americas | Diode Zener Single 4.3V 5% 0.5W 2-Pin Melf DO-213AA - Virtual or Non-Physical Inventory (Software & Literature) (Alt: JANS1N4623UR-1 HSD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
RFQ |