Datasheets
JANS1N4973D by:

Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional

Part Details for JANS1N4973D by Microchip Technology Inc

Overview of JANS1N4973D by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS1N4973D

Part # Distributor Description Stock Price Buy
DISTI # 43AJ8934
Newark 43 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N4973D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $374.1900
  • 100 $347.4600
  • 500 $334.1000
$334.1000 / $374.1900 Buy Now
DISTI # 150-JANS1N4973D-ND
DigiKey VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $374.1920
$374.1920 Buy Now
DISTI # JANS1N4973D
Avnet Americas VOLTAGE REGULATOR - Bulk (Alt: JANS1N4973D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 1 $374.1900
  • 100 $347.4600
  • 500 $334.1000
$334.1000 / $374.1900 Buy Now
DISTI # 579-JANS1N4973D
Mouser Electronics Zener Diodes 43 V Voltage Regulator RoHS: Not Compliant 0
  • 50 $374.1900
$374.1900 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 0
  • 50 $334.1000
$334.1000 Buy Now
Onlinecomponents.com 5W Zener Diode - 43 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant 0
  • 13 $956.0400
  • 25 $507.8300
  • 38 $341.1300
  • 50 $334.3100
$334.3100 / $956.0400 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $381.8300
  • 100 $351.6800
  • 500 $334.1000
  • 800 $325.9500
$325.9500 / $381.8300 Buy Now
Master Electronics 5W Zener Diode - 43 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant 0
  • 13 $956.0400
  • 25 $507.8300
  • 38 $341.1300
  • 50 $334.3100
$334.3100 / $956.0400 Buy Now

Part Details for JANS1N4973D

JANS1N4973D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N4973D Part Data Attributes

JANS1N4973D Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANS1N4973D Microchip Technology Inc Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
Factory Lead Time 32 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 43 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 30 mA

Alternate Parts for JANS1N4973D

This table gives cross-reference parts and alternative options found for JANS1N4973D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4973D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4973D Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE International Semiconductor Inc JANS1N4973D vs 1N4973D
1N4973D Zener Diode, 43V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JANS1N4973D vs 1N4973D
JANS1N4973D Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4973D vs JANS1N4973D
Part Number Description Manufacturer Compare
JAN1N4973D Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4973D vs JAN1N4973D
JAN1N4973D Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4973D vs JAN1N4973D
1N4973D Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE International Semiconductor Inc JANS1N4973D vs 1N4973D
1N4973D Zener Diode, 43V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JANS1N4973D vs 1N4973D
JANS1N4973D Zener Diode, 43V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4973D vs JANS1N4973D

JANS1N4973D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4973D by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4973D by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N4973D would you like to use for your alert(s)?
  • Please alert me when JANS1N4973D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4973D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4973D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4973D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4973D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4973D by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: