Part Details for JANS1N4973US by Sensitron Semiconductors
Overview of JANS1N4973US by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4973US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4973US
|
Avnet Americas | Zener Single 43V 5000mW 2-Pin MELF - Trays (Alt: JANS1N4973US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V37:1799_16596298
|
Arrow Electronics | Zener Diode Single 43V 20Ohm 5000mW 2-Pin MELF T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2139 | Americas - 188 |
|
$56.4200 / $75.4551 | Buy Now |
Part Details for JANS1N4973US
JANS1N4973US CAD Models
JANS1N4973US Part Data Attributes
|
JANS1N4973US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N4973US
Sensitron Semiconductors
Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for JANS1N4973US
This table gives cross-reference parts and alternative options found for JANS1N4973US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4973US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4973US | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4973US vs JANS1N4973US |
JAN1N4973US | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4973US vs JAN1N4973US |
JANS1N4973US | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4973US vs JANS1N4973US |
JANTX1N4973US | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4973US vs JANTX1N4973US |
JAN1N4973US | Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4973US vs JAN1N4973US |
JANTX1N4973US | Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4973US vs JANTX1N4973US |
JANTXV1N4973US | Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4973US vs JANTXV1N4973US |
1N4973US | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4973US vs 1N4973US |
JAN1N4973US | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4973US vs JAN1N4973US |
JAN1N4973US | Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4973US vs JAN1N4973US |