There are no models available for this part yet.
Overview of JANS1N4983C by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4983C by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ8973
|
Newark | 110 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N4983C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.2800 / $299.3500 | Buy Now | |
DISTI #
150-JANS1N4983C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.3502 | Buy Now | |
DISTI #
JANS1N4983C
|
Avnet Americas | VOLTAGE REGULATOR - Bulk (Alt: JANS1N4983C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$267.2800 / $299.3500 | Buy Now | |
DISTI #
579-JANS1N4983C
|
Mouser Electronics | Zener Diodes 110 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$299.3500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$267.2800 | Buy Now | ||
Onlinecomponents.com | 5W Zener Diode - 110 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$267.4400 / $764.8200 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$260.7600 / $305.4600 | Buy Now | ||
Master Electronics | 5W Zener Diode - 110 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$267.4400 / $764.8200 | Buy Now |
CAD Models for JANS1N4983C by Microchip Technology Inc
Part Data Attributes for JANS1N4983C by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
110 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
12 mA
|
Alternate Parts for JANS1N4983C
This table gives cross-reference parts and alternative options found for JANS1N4983C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4983C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4983C | Zener Diode, 110V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4983C vs JAN1N4983C |
JAN1N4983C | Zener Diode, 110V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4983C vs JAN1N4983C |
1N4983C | Zener Diode, 110V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JANS1N4983C vs 1N4983C |