Part Details for JANS1N4992US by Semtech Corporation
Overview of JANS1N4992US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N4992US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4992US
|
Avnet Americas | Diode Zener Single 270V 5W 2-Pin Axial Leaded - Bulk (Alt: JANS1N4992US) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N4992US
JANS1N4992US CAD Models
JANS1N4992US Part Data Attributes
|
JANS1N4992US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4992US
Semtech Corporation
Zener Diode, 270V V(Z), 4.81%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 800 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 2100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 270 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 206 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 324 mV/°C | |
Voltage Tol-Max | 4.81% | |
Working Test Current | 5 mA |