Part Details for JANS1N4993/TR by Microchip Technology Inc
Overview of JANS1N4993/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4993/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3819
|
Newark | 300 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N4993/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3900 / $193.0700 | Buy Now |
DISTI #
150-JANS1N4993/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$193.0712 | Buy Now |
DISTI #
579-JANS1N4993/TR
|
Mouser Electronics | Zener Diodes 300 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$193.0700 | Order Now |
DISTI #
JANS1N4993/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$193.0700 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 300 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$174.2700 / $477.3800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$168.1800 / $197.0100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 300 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$174.2700 / $477.3800 | Buy Now |