There are no models available for this part yet.
Overview of JANS1N4993CUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4993CUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3821
|
Newark | 300 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4993CUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.3400 / $250.1400 | Buy Now | |
DISTI #
JANS1N4993CUS-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.1416 | Buy Now | |
DISTI #
JANS1N4993CUS
|
Avnet Americas | Diode Zener Single 300V 2% 5W 2-Pin E-Case SMD Waffle Pack - Bulk (Alt: JANS1N4993CUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$223.3400 / $250.1400 | Buy Now | |
DISTI #
579-JANS1N4993CUS
|
Mouser Electronics | Zener Diodes 300 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$250.1400 | Order Now | |
Onlinecomponents.com | 5W Zener Diode - 300 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$225.7800 / $618.4700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$217.8900 / $255.2400 | Buy Now | ||
Master Electronics | 5W Zener Diode - 300 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$225.7800 / $618.4700 | Buy Now |
CAD Models for JANS1N4993CUS by Microchip Technology Inc
Part Data Attributes for JANS1N4993CUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5B, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356
|
Reference Voltage-Nom
|
300 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
4 mA
|