Part Details for JANS1N5416US/TR by Microchip Technology Inc
Overview of JANS1N5416US/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5416US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3959
|
Newark | 100 V Ufr,frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5416US/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8300 / $65.8800 | Buy Now |
DISTI #
150-JANS1N5416US/TR-ND
|
DigiKey | DIODE GEN PURP 100V 3A B SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$61.1804 / $65.8802 | Buy Now |
DISTI #
JANS1N5416US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin B-MELF - Tape and Reel (Alt: JANS1N5416US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$58.8300 / $65.8800 | Buy Now |
DISTI #
JANS1N5416US
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin B-MELF - Bulk (Alt: JANS1N5416US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2600 / $66.3700 | Buy Now |
DISTI #
579-JANS1N5416US/TR
|
Mouser Electronics | Rectifiers 100 V UFR,FRR RoHS: Not Compliant | 0 |
|
$65.8800 | Order Now |
DISTI #
JANS1N5416US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.6500 / $117.6500 | Buy Now | |
DISTI #
JANS1N5416US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin B-MELF - Tape and Reel (Alt: JANS1N5416US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$58.8300 / $65.8800 | Buy Now |
DISTI #
JANS1N5416US
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin B-MELF - Bulk (Alt: JANS1N5416US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2600 / $66.3700 | Buy Now |
DISTI #
JANS1N5416US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin B-MELF - Tape and Reel (Alt: JANS1N5416US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$58.8300 / $65.8800 | Buy Now |
Part Details for JANS1N5416US/TR
JANS1N5416US/TR CAD Models
JANS1N5416US/TR Part Data Attributes
|
JANS1N5416US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5416US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 39 Weeks | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |