Part Details for JANS1N5417US by Microchip Technology Inc
Overview of JANS1N5417US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N5417US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3962
|
Newark | 200 V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5417US Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$59.3900 / $66.5100 | Buy Now |
DISTI #
JANS1N5417US-ND
|
DigiKey | DIODE GEN PURP 200V 3A B SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5102 | Buy Now |
DISTI #
JANS1N5417US
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 3A 2-Pin B-MELF - Bulk (Alt: JANS1N5417US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3900 / $66.5100 | Buy Now |
DISTI #
JANS1N5417US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$66.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.2000 / $118.7800 | Buy Now | |
DISTI #
JANS1N5417US
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 3A 2-Pin B-MELF - Bulk (Alt: JANS1N5417US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3900 / $66.5100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$57.9400 / $67.8700 | Buy Now |
|
Master Electronics | 0 |
|
$58.2000 / $118.7800 | Buy Now |
Part Details for JANS1N5417US
JANS1N5417US CAD Models
JANS1N5417US Part Data Attributes:
|
JANS1N5417US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5417US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5417US
This table gives cross-reference parts and alternative options found for JANS1N5417US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5417US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5417US | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANS1N5417US vs JAN1N5417US |
1N5417US | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | JANS1N5417US vs 1N5417US |
1N5417US | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANS1N5417US vs 1N5417US |