There are no models available for this part yet.
Overview of JANS1N5615US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N5615US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4000
|
Newark | 200V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5615US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3500 / $51.9100 | Buy Now | |
DISTI #
150-JANS1N5615US/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.2003 / $51.9102 | Buy Now | |
DISTI #
JANS1N5615US/TR
|
Avnet Americas | Diode Fast Recovery 200V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANS1N5615US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$46.3500 / $51.9100 | Buy Now | |
DISTI #
494-JANS1N5615US/TR
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$51.9100 | Order Now | |
Future Electronics | Rectifiers UFR,FRR RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$50.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4200 / $92.7000 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.2200 / $52.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$45.4200 / $92.7000 | Buy Now |
CAD Models for JANS1N5615US/TR by Microchip Technology Inc
Part Data Attributes for JANS1N5615US/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
39 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/429J
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|