There are no models available for this part yet.
Overview of JANS1N5620US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N5620US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8215
|
Newark | Ufr, frr Rohs Compliant: Yes |Microchip JANS1N5620US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9500 / $53.7000 | Buy Now | |
DISTI #
150-JANS1N5620US/TR-ND
|
DigiKey | UFR,FRR Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.8703 / $53.7002 | Buy Now | |
DISTI #
579-JANS1N5620US/TR
|
Mouser Electronics | Rectifiers 800V 1A Std Rectifier SQ SMT TR RoHS: Compliant | 0 |
|
$53.7000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$47.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9900 / $95.9000 | Buy Now | ||
NAC | UFR,FRR, RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$46.7800 / $54.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$46.9900 / $95.9000 | Buy Now |