Part Details for JANS1N5623US/TR by Microchip Technology Inc
Overview of JANS1N5623US/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5623US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4030
|
Newark | 1000V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5623US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7500 / $83.7200 | Buy Now |
DISTI #
150-JANS1N5623US/TR-ND
|
DigiKey | DIODE GEN PURP 1A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$77.7400 / $83.7200 | Buy Now |
DISTI #
494-JANS1N5623US/TR
|
Mouser Electronics | Rectifiers 1000V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$83.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2500 / $195.5000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$72.9300 / $85.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.2500 / $195.5000 | Buy Now |
Part Details for JANS1N5623US/TR
JANS1N5623US/TR CAD Models
JANS1N5623US/TR Part Data Attributes
|
JANS1N5623US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5623US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |