Part Details for JANS1N5802 by Microchip Technology Inc
Overview of JANS1N5802 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANS1N5802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0728
|
Newark | 50V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JANS1N5802 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7500 / $31.0800 | Buy Now |
DISTI #
JANS1N5802-ND
|
DigiKey | DIODE GEN PURP 50V 2A A AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0800 | Buy Now |
DISTI #
JANS1N5802
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 50V 2.5A 2-Pin Axial Leaded - Bulk (Alt: JANS1N5802) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7500 / $31.0800 | Buy Now |
DISTI #
JANS1N5802
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.2000 / $55.5000 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray | 0 |
|
$27.0700 / $31.7100 | Buy Now |
|
Master Electronics | 0 |
|
$27.2000 / $55.5000 | Buy Now |
Part Details for JANS1N5802
JANS1N5802 CAD Models
JANS1N5802 Part Data Attributes:
|
JANS1N5802
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5802
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5802
This table gives cross-reference parts and alternative options found for JANS1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCF1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DIE-1 | Microsemi Corporation | JANS1N5802 vs JANHCF1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, G111, 2 PIN | Micross Components | JANS1N5802 vs JAN1N5802 |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5802 vs JANTX1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5802 vs JANTXV1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5802 vs JAN1N5802 |
JANS1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5802 vs JANS1N5802 |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | General Instrument Corp | JANS1N5802 vs JANTX1N5802 |
JANHCE1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | JANS1N5802 vs JANHCE1N5802 |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5802 vs JANTX1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5802 vs JAN1N5802 |