Part Details for JANS1N5802URS/TR by Microchip Technology Inc
Overview of JANS1N5802URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5802URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5939
|
Newark | 50V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5802URS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$98.8000 / $110.6600 | Buy Now |
DISTI #
150-JANS1N5802URS/TR-ND
|
DigiKey | DIODE GP 60V 1A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$110.6608 | Buy Now |
DISTI #
JANS1N5802URS/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A Waffle Pack - Tape and Reel (Alt: JANS1N5802URS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$98.8000 / $110.6600 | Buy Now |
DISTI #
579-JANS1N5802URS/TR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$110.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$98.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.8200 / $258.4000 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$96.3900 / $112.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.8200 / $258.4000 | Buy Now |